552390-1 | TE Connectivity
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 552390-1
Order No.: 37P2912
EAN: 4099889787467
MPN:
552390-1
Unit Price (€ / pc.)
14.2562 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
5 pcs.
13.5184 €
10 pcs.
12.6497 €
25 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 552390-1, TE
IDC D-Sub Connector, Plug, 26 AWG / 28 AWG / 27 AWG stranded wire, 0.09 mm² / 0.1 mm² / 0.14 mm² stranded wire, Cable-to-Cable.
Features
- Unsealable
- Unshielded
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.16 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |