7-1589827-6 | TE Connectivity
D-Sub connector, 25 pole, solder pin, 7-1589827-6
Order No.: 72P1067
EAN: 4099891360580
MPN:
7-1589827-6
Unit Price (€ / pc.)
399.3997 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 16 Weeks **
D-Sub connector, 7-1589827-6, TE Connectivity
Dualobe, 1 row, LCP, 25 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | solder pin | |
Pin number | 25 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |