9-1589477-5 | TE Connectivity
D-Sub connector, 37 pole, crimp connection, 9-1589477-5
Order No.: 72P2188
EAN: 4099891369057
MPN:
9-1589477-5
Unit Price (€ / pc.)
646.6460 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 12 Weeks **
Total Price:
646.65 € *
Price list
Quantity
Price per unit*
1 pcs.
646.6460 €
2 pcs.
635.3053 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 9-1589477-5, TE Connectivity
Dualobe, 2 row, Metal, 37 position, Receptacle, 30 AWG 7 strand, white ETFE M22759/33 wire, Thread for 1.0 jackscrews.
Technical specifications
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Pin number | 37 pole | |
Grid | 0.64 mm | |
Type of locking | threaded insert |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |