1-1393738-0 | TE Connectivity

D-Sub connector housing, size: 1 (DE), angled 37.5°, cable Ø 4 to 8 mm, plastic, pebble gray, 1-1393738-0

Order No.: 52F4450
EAN: 4099889812619
MPN:
1-1393738-0
V42254-A6000-K109
1-1393738-0 TE Connectivity D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 105 pcs.
Leadtime: 21 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3201 €
50 pcs.
3.0583 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.

Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.

Technical attributes (type, function, number of poles, dimensions B/E, color): 1-1393738-0, 9-pole, B 31.3/E 23.3 mm

Technical specifications
Shell size 1 (DE)
Cable Outlet abgewinkelt 37,5°
Cable diameter 4 bis 8 mm
Shell Material Kunststoff
Type of locking Rändelschraube 4-40 UNC
Colour kieselgrau
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes