1-1393738-2 | TE Connectivity

D-Sub connector housing, size: 3 (DB), angled 37.5°, cable Ø 5 to 11 mm, plastic, pebble gray, 1-1393738-2

Order No.: 52F4460
EAN: 4099889812633
MPN:
1-1393738-2
V42254-A6000-K125
1-1393738-2 TE Connectivity D-Sub Housings
Image may differ
Unit Price (€ / pc.)
19.6469 € *
Available: 23 pcs.
Available in 5 Days: 68 pcs. - if ordered today
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
5 pcs.
18.6354 €
10 pcs.
17.4335 €
25 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.

Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.

Technical attributes (type, function, number of poles, dimensions B/E, color): 1-1393738-2, 25-pole, B 53.5/E 37.0 mm

Technical specifications
Filter Property Value
Shell size 3 (DB)
Cable Outlet angled 37.5°
Cable diameter 5 to 11 mm
Shell Material plastic
Type of locking knurled screw 4-40 UNC
Colour pebble gray
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes