1393738-5 | TE Connectivity

D-Sub connector housing, size: 5 (DD), angled 37.5°, cable Ø 5 to 14.5 mm, plastic, shielded, pebble gray, 1393738-5

Order No.: 52F4500
EAN: 4099889812695
MPN:
1393738-5
V42254-A6000-G150
TE Connectivity
1393738-5 TE Connectivity D-Sub Housings
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
17.8976 €
50 pcs.
16.6838 €
150 pcs.
15.9341 €
500 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housings for sub-D connectors, type TE Connectivity/AMP 1-139.

Non-shielded; Inner conductor peak voltage at electrostatic discharge of 15 kV: max. 1.5 V. Attenuation at 10 MHz: min. 50 dB. Operating temperatures: –40 to +80 °C. Housing: pebble gray (RAL 7032), self-extinguishing to UL 94 VDC1.

Shielded, type 0-139.

Technical attributes (type, function, number of poles, dimensions B/E, color): 0-1393738-5, 50-pole, B 67.4/E 51.5 mm

Technical specifications
Farbe kieselgrau
Gehäusegröße 5 (DD)
Gehäusematerial Kunststoff, geschirmt
Kabelausgang abgewinkelt 37,5°
Kabeldurchmesser 5 bis 14,5 mm
Verriegelung Rändelschraube 4-40 UNC
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes