1-1734248-0 | TE Connectivity

Connector, 10 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-0

Order No.: 36P8264
EAN: 4099891028923
MPN:
1-1734248-0
Series: FPC
TE Connectivity
1-1734248-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 1,350 pcs.
Leadtime: 10 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5117 €
2000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1-1734248-0, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 10, PCB Mount Orientation: Vertical, Operating Voltage: 125 VDC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 1 mm, Connector Length: 17.4 mm, Connector Height: 7.7 mm, Connector Width: 4.6 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 125 V
Nennstrom 1 A
Polzahl 10-polig
Rastermaß 1 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes