1-1734248-5 | TE Connectivity

Connector, 15 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-5

Order No.: 36P8269
EAN: 4099891028947
MPN:
1-1734248-5
Series: FPC
1-1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
868.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8687 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1-1734248-5, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 15, PCB Mount Orientation: Vertical, Operating Voltage: 125 VDC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 1 mm, Connector Length: 22.4 mm, Connector Height: 7.7 mm, Connector Width: 4.6 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Polzahl 15-polig
Anzahl der Reihen 1
Rastermaß 1 mm
Anschluss SMD
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 125 V
Nennstrom 1 A
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes