1-1734742-0 | TE Connectivity

Connector, 10 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734742-0

Order No.: 36P8249
EAN: 4099891028848
MPN:
1-1734742-0
Series: FPC
TE Connectivity
1-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
1-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
1-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
1-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
1-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 6 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5593 €
21000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1-1734742-0, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 10, PCB Mount Orientation: Vertical, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 0.5 mm, Connector Length: 10.7 mm, Connector Height: 4.15 mm, Connector Width: 3.8 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Connection SMD
Number of rows 1
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 500 mA
Pin number 10 pole
Grid 0.5 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes