1-1734798-6 | TE Connectivity

Socket, 16 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-1734798-6

Order No.: 71P0772
MPN:
1-1734798-6
TE Connectivity
1-1734798-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 1,472 pcs.
Leadtime: 11 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1472 pcs.
0.9758 €

Printed circuit connector , 1-1734798-6, TE Connectivity

The 1-1734798-6 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Technical specifications
Connection SMD
Number of rows 1
Version socket
contact surface tin-plated
Rated voltage 50 V
Rated current 0.5 A
Pin number 16 pole
Grid 1 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes