1734742-6 | TE Connectivity

Connector, 6 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734742-6

Order No.: 36P8261
EAN: 4099891028909
MPN:
1734742-6
Series: FPC
1734742-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
1734742-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
1734742-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
1734742-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
1734742-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11,245.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.5355 €

FPC Connectors, 1734742-6, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 6, PCB Mount Orientation: Vertical, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): .5 mm, Connector Length: 8.7 mm, Connector Height: 4.15 mm, Connector Width: 3.8 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Pin number 6 pole
Number of rows 1
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes