2-1734248-1 | TE Connectivity

Socket, 21 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 2-1734248-1

Order No.: 71P5192
EAN: 4099891563387
MPN:
2-1734248-1
2-1734248-1 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1,154.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.1543 €
2000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB receptacle, 2-1734248-1, TE Connectivity

The 2-1734248-1 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Requires no application tooling
  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Design flexibility

Applications

  • Flat flexible printed cable applications
  • LC displays
  • Game consoles
  • Personal computers
  • GPS devices
  • Disk drives
Technical specifications
Pin number 21-polig
Number of rows 1
Grid 1 mm
Connection SMD
Version Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 1 A
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes