2-1734742-0 | TE Connectivity

Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734742-0

Order No.: 36P8254
EAN: 4099891028879
MPN:
2-1734742-0
Series: FPC
2-1734742-0 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 4,191 pcs.
Leadtime: 13 Weeks **
Total Price:
928.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9282 €
2000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 2-1734742-0, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 20, PCB Mount Orientation: Vertical, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): .5 mm, Connector Length: 15.7 mm, Connector Height: 4.15 mm, Connector Width: 3.8 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Pin number 20 pole
Number of rows 1
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes