2041215-1 | TE Connectivity
Socket, 60 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2041215-1
Order No.: 71P4518
EAN: 4099891563325
MPN:
2041215-1
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 48,543 pcs.
Leadtime: 14 Weeks **
Connector assembly, 2041215-1, TE Connectivity
The 2041215-1 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | socket | |
contact surface | gold-plated | |
Rated voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 60 pole | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |