2328702-4 | TE Connectivity

FPC connectors, 4 pole, 1 row, pitch 0.5 mm, SMD, gold-plated, 2328702-4

Order No.: 71P6628
EAN: 4099891563424
MPN:
2328702-4
2328702-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2297 €
100 pcs.
0.2023 €
250 pcs.
0.1785 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB receptacle, 2328702-4, TE Connectivity

The 2328702-4 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Requires no application tooling
  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Design flexibility

Applications

  • Flat flexible printed cable applications
  • LC displays
  • Game consoles
  • Personal computers
  • GPS devices
  • Disk drives
Technical specifications
Connection SMD
Number of rows 1
contact surface vergoldet
Rated voltage 50 V
Rated current 0.5 A
Pin number 4-polig
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes