3-2328724-1 | TE Connectivity
Socket, 31 pole, 2 rows, pitch 0.3 mm, SMD, socket, gold-plated, 3-2328724-1
Order No.: 71P7980
MPN:
3-2328724-1
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 95,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1,082.90 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2166 €
10000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB receptacle, 3-2328724-1, TE Connectivity
FPC Connector, Wire-to-Board, 31 Position, 0.3 mm Centerline, Non-ZIF, Right angle, Surface mount, Height 1 mm, Gold, Printed circuit board.
Technical specifications
Pin number | 31-polig | |
Number of rows | 2 | |
Grid | 0.3 mm | |
Connection | SMD | |
Version | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 0.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |