1742188-1 | TE Connectivity
Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1742188-1
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 5 Days: 124,743 pcs.
Leadtime: 26 Weeks **
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2059 €
100 pcs.
0.1821 €
250 pcs.
0.1595 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1742188-1, TE
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Copper, Bag, FASTON 250.
Technical specifications
Connection | Lötanschluss | |
Version | Flachstecker | |
Design | gerade | |
Isolated | No | |
Length | 14.02 mm | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,35 x 0,81 mm | |
Angulation | 180° |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |