1742686-1 | TE Connectivity

Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1742686-1

Order No.: 34P8706
EAN: 4099889614053
MPN:
1742686-1
Series: FASTON
1742686-1 TE Connectivity Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 2,357 pcs.
Leadtime: 26 Weeks **
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0714 €

PCB Terminal, 1742686-1, TE

PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Brass, Bag, FASTON 250.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 14.02 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes