3-647334-1 | TE Connectivity
PCB terminal, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 3-647334-1
Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 22 Weeks
PCB Terminal, 3-647334-1, TE
PCB Terminal, PCB Pin, PCB Hole Diameter 3.18 mm, 18-14 AWG Wire Size, 0.8-2 mm² Wire Size, Crimp, Tin Plating, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB terminal | |
| Design | straight | |
| Angulation | 180° | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18-14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |