3-770565-2 | TE Connectivity
3-770565-2
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 406,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1047 €
500 pcs.
0.0893 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 3-770565-2, TE
PCB Terminal, PCB Pin, PCB Hole Diameter 1.83 mm, 22-18 AWG Wire Size, 0,3-0,9 mm² Wire Size, Crimp, Tin Plating, Reel.
Technical specifications
Connection | Crimpanschluss | |
Version | PCB-Klemme | |
AWG cross-section | AWG 22-18 | |
Design | gerade | |
Isolated | No | |
Length | 5.59 mm | |
Cable cross-section | 0,3-0,9 mm² | |
Material | Phosphorbronze, verzinnt | |
Angulation | 180° |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |