1645560-1 | TE Connectivity

Male connector, 144 pole, pitch 2 mm, straight, 1645560-1

Order No.: 71P3019
EAN: 4099891585716
MPN:
1645560-1
Series: IMPACT
1645560-1 TE Connectivity Hard Metric Connectors Image 1
1645560-1 TE Connectivity Hard Metric Connectors Image 2
1645560-1 TE Connectivity Hard Metric Connectors Image 3
1645560-1 TE Connectivity Hard Metric Connectors Image 4
1645560-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
48.1950 € *
Available: 0 pcs.
Available in 5 Days: 1,440 pcs.
Leadtime: 33 Weeks **
Total Price:
963.90 € *
Price list
Quantity
Price per unit*
20 pcs.
48.1950 €
40 pcs.
47.3382 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1645560-1, TE Connectivity

High speed Backplane connector, 144 Position, Mating alignment, Polarization mating alignment type, 12 Row, 12 Column.

Technical specifications
Design B12
Contact type Stift
Pin number 144-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 0.7 A
Orientation gerade
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes