1857995-1 | TE Connectivity
Female connector, 125 pole, pitch 2 mm, angled, 1857995-1
Unit Price (€ / pc.)
20.5037 € *
Available: 0 pcs.
Available in 5 Days: 323 pcs.
Leadtime: 9 Weeks **
Total Price:
20.50 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5037 €
10 pcs.
18.8615 €
25 pcs.
16.9813 €
50 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 1857995-1, TE Connectivity
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, 125 Position, 2 mm centerline.
Technical specifications
Design | B25 | |
Contact type | Buchse | |
Pin number | 125-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |