1934312-1 | TE Connectivity

Male connector, 120 pole, pitch 1.9 mm, straight, 1934312-1

Order No.: 71P3867
EAN: 4099891585792
MPN:
1934312-1
Series: Z-PACK
1934312-1 TE Connectivity Hard Metric Connectors Image 1
1934312-1 TE Connectivity Hard Metric Connectors Image 2
1934312-1 TE Connectivity Hard Metric Connectors Image 3
1934312-1 TE Connectivity Hard Metric Connectors Image 4
1934312-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Available in 5 Days: 591 pcs.
Leadtime: 11 Weeks **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.1963 €
50 pcs.
13.6731 €
100 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1934312-1, TE Connectivity

High speed backplane connector, 120 Position, Mating alignment, Guide slot mating alignment type, 12 Row, 10 Column, PCB Mount header.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.5 A
Orientation gerade
Pin number 120-polig
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes