1934334-1 | TE Connectivity
Male connector, 240 pole, pitch 1.9 mm, straight, 1934334-1
Unit Price (€ / pc.)
23.5858 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 13 Weeks **
Total Price:
12,736.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
540 pcs.
23.5858 €
PCB Header, 1934334-1, TE Connectivity
High speed backplane connector, 240 Position, Mating alignment, Guide slot Mating alignment type, 15 Row, 16 Column, PCB Mount header.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 240-polig | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |