1934335-1 | TE Connectivity
Male connector, 54 pole, pitch 1.9 mm, straight, 1934335-1
Order No.: 71P3871
EAN: 4099891585839
MPN:
1934335-1
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Available in 5 Days: 516 pcs.
Leadtime: 13 Weeks **
PCB Header, 1934335-1, TE Connectivity
High speed backplane connector, 54 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 6 Column, PCB Mount header, Vertical.
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | gerade | |
Polzahl | 54-polig | |
Rastermaß | 1.9 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |