1934345-1 | TE Connectivity

Male connector, 144 pole, pitch 1.9 mm, straight, 1934345-1

Order No.: 71P3876
EAN: 4099891585860
MPN:
1934345-1
Series: Z-PACK TinMan
1934345-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
32.9154 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 13 Weeks **
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
10 pcs.
30.2855 €
25 pcs.
27.2510 €
50 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1934345-1, TE Connectivity

High speed backplane connector, 144 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 16 Column, PCB Mount header.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.5 A
Orientation gerade
Pin number 144-polig
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes