1934347-1 | TE Connectivity
Male connector, 240 pole, pitch 1.9 mm, angled, 1934347-1
Unit Price (€ / pc.)
61.9395 € *
Available: 0 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 11 Weeks **
Total Price:
991.03 € *
Price list
Quantity
Price per unit*
16 pcs.
61.9395 €
32 pcs.
60.8328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1934347-1, TE Connectivity
High speed backplane connector, 240 Position, Mating alignment, Guide slot Mating alignment type, 15 Row, 16 Column, PCB Mount header.
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | abgewinkelt | |
Polzahl | 240-polig | |
Rastermaß | 1.9 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |