1934351-1 | TE Connectivity

Male connector, 192 pole, pitch 1.9 mm, angled, 1934351-1

Order No.: 71P3880
EAN: 4099891585907
MPN:
1934351-1
Series: Z-PACK TinMan
1934351-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
33.7484 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 14 Weeks **
Total Price:
33.75 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7484 €
10 pcs.
31.0471 €
25 pcs.
27.9412 €
50 pcs.
25.1447 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1934351-1, TE Connectivity

High speed backplane connector, 192 Position, Mating alignment, Guide slot Mating alignment type, 12 Row, 16 Column, PCB Mount header.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.5 A
Orientation abgewinkelt
Pin number 192-polig
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes