1934504-1 | TE Connectivity
Female connector, 144 pole, pitch 1.9 mm, angled, 1934504-1
As a private customer, you can buy this item as soon as we have it back in stock.
Receptacle assembly, 1934504-1, TE Connectivity
High speed backplane connector, 144 Position, Mating alignment, Guide slot Mating alignment type, 18 Row, 8 Column.
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | abgewinkelt | |
Polzahl | 144-polig | |
Rastermaß | 1.9 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |