2007709-1 | TE Connectivity

Female connector, 144 pole, pitch 1.9 mm, angled, 2007709-1

Order No.: 71P4443
EAN: 4099891585945
MPN:
2007709-1
Series: Z-PACK
2007709-1 TE Connectivity Hard Metric Connectors Image 1
2007709-1 TE Connectivity Hard Metric Connectors Image 2
2007709-1 TE Connectivity Hard Metric Connectors Image 3
2007709-1 TE Connectivity Hard Metric Connectors Image 4
2007709-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11,883.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
585 pcs.
20.3133 €

Backplane connector, 2007709-1, TE Connectivity

The 2007709-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Filter Property Value
Contact type socket
Pin number 144 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes