2007745-1 | TE Connectivity

Female connector, 288 pole, pitch 1.9 mm, angled, 2007745-1

Order No.: 71P4447
EAN: 4099891585969
MPN:
2007745-1
Series: IMPACT
2007745-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
54.0379 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
2 pcs.
50.5512 €
5 pcs.
47.4929 €
10 pcs.
44.1490 €
*incl. VAT plus shipping costs
Subject to prior sale

Backplane connector, 2007745-1, TE Connectivity

The 2007745-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Filter Property Value
Contact type socket
Pin number 288 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes