2007747-1 | TE Connectivity

Female connector, 288 pole, pitch 1.9 mm, angled, 2007747-1

Order No.: 71P4448
EAN: 4099891585976
MPN:
2007747-1
Series: IMPACT
2007747-1 TE Connectivity Hard Metric Connectors Image 1
2007747-1 TE Connectivity Hard Metric Connectors Image 2
2007747-1 TE Connectivity Hard Metric Connectors Image 3
2007747-1 TE Connectivity Hard Metric Connectors Image 4
2007747-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
50.4322 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 22 Weeks **
Total Price:
302.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
50.4322 €

Backplane connector, 2007747-1, TE Connectivity

The 2007747-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Anschluss Einpressanschluss
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 0.75 A
Orientierung abgewinkelt
Polzahl 288-polig
Rastermaß 1.9 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes