2007804-1 | TE Connectivity

Male connector, 144 pole, pitch 1.9 mm, straight, 2007804-1

Order No.: 71P4457
EAN: 4099891586027
MPN:
2007804-1
Series: IMPACT
2007804-1 TE Connectivity Hard Metric Connectors Image 1
2007804-1 TE Connectivity Hard Metric Connectors Image 2
2007804-1 TE Connectivity Hard Metric Connectors Image 3
2007804-1 TE Connectivity Hard Metric Connectors Image 4
2007804-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 21 Weeks **
Total Price:
235.72 € *
Price list
Quantity
Price per unit*
16 pcs.
14.7322 €
32 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 2007804-1, TE Connectivity

High speed backplane connector, 144 Position, Mating alignment, Polarization Mating alignment type, 9 Row, 16 Column, PCB Mount header, Vertical.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.75 A
Orientation gerade
Pin number 144-polig
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes