2007806-1 | TE Connectivity
Male connector, 144 pole, pitch 1.9 mm, straight, 2007806-1
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 24 Weeks **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
16.3506 €
50 pcs.
14.7203 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2007806-1, TE Connectivity
High speed backplane connector, 144 Position, Mating alignment, Polarization Mating alignment type, 9 Row, 16 Column, PCB Mount header, Vertical.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 0.75 A | |
Orientation | gerade | |
Pin number | 144-polig | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |