2007834-3 | TE Connectivity
Male connector, 192 pole, pitch 1.9 mm, straight, 2007834-3
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Available in 5 Days: 540 pcs.
Leadtime: 12 Weeks **
Total Price:
205.39 € *
Price list
Quantity
Price per unit*
20 pcs.
10.2697 €
60 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane connector, 2007834-3, TE Connectivity
The 2007834-3 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 0.75 A | |
Orientation | gerade | |
Pin number | 192-polig | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |