2007852-3 | TE Connectivity
Male connector, 150 pole, pitch 1.9 mm, straight, 2007852-3
Unit Price (€ / pc.)
21.8127 € *
Available: 0 pcs.
Available in 5 Days: 403 pcs.
Leadtime: 9 Weeks **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8127 €
10 pcs.
20.0753 €
25 pcs.
18.0642 €
50 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane connector, 2007852-3, TE Connectivity
The 2007852-3 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 0.75 A | |
Orientation | gerade | |
Pin number | 150-polig | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |