2057425-2 | TE Connectivity

Male connector, 60 pole, pitch 1.9 mm, straight, 2057425-2

Order No.: 71P4542
EAN: 4099891586218
MPN:
2057425-2
Series: IMPACT
2057425-2 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 22 Weeks **
Total Price:
16,836.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
7.7945 €

Backplane connector, 2057425-2, TE Connectivity

The 2057425-2 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.75 A
Orientation gerade
Pin number 60-polig
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes