2057689-1 | TE Connectivity
Female connector, 72 pole, pitch 1.9 mm, angled, 2057689-1
Unit Price (€ / pc.)
13.7326 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 11 Weeks **
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
10 pcs.
12.6378 €
50 pcs.
11.3764 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane connector, 2057689-1, TE Connectivity
The 2057689-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
Connection | Einpressanschluss | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 0.75 A | |
Orientation | abgewinkelt | |
Pin number | 72-polig | |
Grid | 1.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |