2065769-1 | TE Connectivity

Female connector, 60 pole, pitch 2.5 mm, angled, 2065769-1

Order No.: 37P3725
EAN: 4099891036096
MPN:
2065769-1
Series: Z-PACK
2065769-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
29.8333 € *
Available: 0 pcs.
Available in 5 Days: 268 pcs.
Leadtime: 9 Weeks **
Total Price:
238.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
29.8333 €

High Speed Backplane Connectors, 2065769-1, TE Connectivity

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Receptacle, Shroud Style: Fully Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 40, Number of Positions: 40, Number of Rows: 4, Number of Columns: 10, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Copper-Nickel-Silicon, Contact Current Rating (Max): 0.7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Polarization, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 18.9 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Anschluss Einpressanschluss
Bauform High speed
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennstrom 0.7 A
Orientierung abgewinkelt
Polzahl 60-polig
Rastermaß 2.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes