2102247-1 | TE Connectivity
Male connector, 90 pole, pitch 0.08 mm, angled, 2102247-1
Order No.: 71P4621
EAN: 4099891586317
MPN:
2102247-1
Unit Price (€ / pc.)
255.4930 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 55 Weeks **
Total Price:
255.49 € *
Price list
Quantity
Price per unit*
1 pcs.
255.4930 €
2 pcs.
250.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2102247-1, TE Connectivity
High speed backplane connector, 90 Position, 9 Row, 10 Column, PCB Mount header, Right angle, Fully shrouded, 0.08 mm Centerline.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 90-polig | |
Grid | 0.08 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |