2102316-1 | TE Connectivity
Male connector, 180 pole, pitch 0.08 mm, angled, 2102316-1
Order No.: 71P4622
EAN: 4099891586324
MPN:
2102316-1
Unit Price (€ / pc.)
208.9640 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 23 Weeks **
Total Price:
208.96 € *
Price list
Quantity
Price per unit*
1 pcs.
208.9640 €
3 pcs.
205.3702 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2102316-1, TE Connectivity
High speed backplane connector, 180 Position, 9 Row, 20 Column, PCB Mount header, Right angle, Partially shrouded, 0.08 mm Centerline.
Technical specifications
Connection | Einpressanschluss | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 180-polig | |
Grid | 0.08 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |