2187626-1 | TE Connectivity
Female connector, 72 pole, pitch 3.9 mm, straight, 2187626-1
Unit Price (€ / pc.)
194.7673 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 16 Weeks **
Total Price:
389.53 € *
Price list
Quantity
Price per unit*
2 pcs.
194.7673 €
3 pcs.
191.4115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hard metric connector, 2187626-1, TE Connectivity
The 2187626-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
Connection | Einpressanschluss | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 72-polig | |
Grid | 3.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |