2187643-1 | TE Connectivity

Male connector, 192 pole, pitch 3.9 mm, straight, 2187643-1

Order No.: 71P5388
EAN: 4099891586430
MPN:
2187643-1
2187643-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
42.3640 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 12 Weeks **
Total Price:
593.10 € *
Price list
Quantity
Price per unit*
14 pcs.
42.3640 €
28 pcs.
39.8769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hard metric connector, 2187643-1, TE Connectivity

The 2187643-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.

Features

  • Individual shielded pairs facilitate excellent signal integrity and EMI performance
  • Optimized PCB footprint design
  • Backplane uses eye of needle (EON) press-fit technology
  • Compatible with existing card cage and connector mechanical envelopes
  • Redundant points of contact in mating interface
Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface verzinnt
Rated current 0.4 A
Orientation gerade
Pin number 192-polig
Grid 3.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes