2187724-1 | TE Connectivity
Male connector, 32 pole, pitch 3.9 mm, straight, 2187724-1
Unit Price (€ / pc.)
12.6735 € *
Available in 5 Days: 1,138 pcs. - if ordered today
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
5 pcs.
12.0190 €
10 pcs.
11.2455 €
25 pcs.
10.2578 €
*incl. VAT plus shipping costs
Subject to prior sale
Hard metric connector, 2187724-1, TE Connectivity
The 2187724-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 3.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | straight | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |