2187726-1 | TE Connectivity
Male connector, 48 pole, pitch 3.9 mm, straight, 2187726-1
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Available in 5 Days: 355 pcs.
Leadtime: 7 Weeks **
Total Price:
338.25 € *
Price list
Quantity
Price per unit*
22 pcs.
15.3748 €
44 pcs.
15.1130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hard metric connector, 2187726-1, TE Connectivity
The 2187726-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | gerade | |
Polzahl | 48-polig | |
Rastermaß | 3.9 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |