2198174-1 | TE Connectivity
Female connector, 144 pole, pitch 2.5 mm, angled, 2198174-1
Unit Price (€ / pc.)
170.0510 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 13 Weeks **
Hard metric connector, 2198174-1, TE Connectivity
The 2198174-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.4 A | |
Orientierung | abgewinkelt | |
Polzahl | 144-polig | |
Rastermaß | 2.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |