2287288-1 | TE Connectivity
Female connector, 64 pole, pitch 2.5 mm, angled, 2287288-1
As a private customer, you can buy this item as soon as we have it back in stock.
Hard metric connector, 2287288-1, TE Connectivity
The 2287288-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.4 A | |
Orientierung | abgewinkelt | |
Polzahl | 64-polig | |
Rastermaß | 2.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |