2298081-1 | TE Connectivity

Male connector, 64 pole, pitch 3.9 mm, angled, 2298081-1

Order No.: 71P6386
EAN: 4099891586515
MPN:
2298081-1
2298081-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
85.5372 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 13 Weeks **
Total Price:
855.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
85.5372 €

Hard metric connector, 2298081-1, TE Connectivity

The 2298081-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.

Features

  • Individual shielded pairs facilitate excellent signal integrity and EMI performance
  • Optimized PCB footprint design
  • Backplane uses eye of needle (EON) press-fit technology
  • Compatible with existing card cage and connector mechanical envelopes
  • Redundant points of contact in mating interface
Technical specifications
Anschluss Einpressanschluss
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 0.4 A
Orientierung abgewinkelt
Polzahl 64-polig
Rastermaß 3.9 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes