2302790-1 | TE Connectivity
Female connector, 144 pole, pitch 1.8 mm, straight, 2302790-1
Unit Price (€ / pc.)
73.8157 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 26 Weeks **
Total Price:
1,181.05 € *
Price list
Quantity
Price per unit*
16 pcs.
73.8157 €
32 pcs.
70.3885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane connector, 2302790-1, TE Connectivity
The 2302790-1 is backplane connector that offers levels of flexibility and customization. It optimizes footprints for signal integrity and ease of board design. This product also contains three levels of signal contact sequencing.
Features
- 10 Gbps performance
- Differential, Single-ended and Power
- Modular connector system
Applications
- Military
- Aerospace and Defense
- Mass data storage
- Telecommunications equipment
- High-end and mid-range servers
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 144-polig | |
Rastermaß | 1.8 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |