2329186-1 | TE Connectivity

Male connector, 40 pole, pitch 2.5 mm, straight, 2329186-1

Order No.: 71P6632
EAN: 4099891586560
MPN:
2329186-1
Series: Z-PACK HM-eZd+
2329186-1 TE Connectivity Hard Metric Connectors Image 1
2329186-1 TE Connectivity Hard Metric Connectors Image 2
2329186-1 TE Connectivity Hard Metric Connectors Image 3
2329186-1 TE Connectivity Hard Metric Connectors Image 4
2329186-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ
Unit Price (€ / pc.)
45.7555 € *
Available: 0 pcs.
Available in 5 Days: 780 pcs.
Leadtime: 17 Weeks **
Total Price:
915.11 € *
Price list
Quantity
Price per unit*
20 pcs.
45.7555 €
40 pcs.
44.9582 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 2329186-1, TE Connectivity

High speed Backplane connector, 40 Position, Mating alignment, Polarization mating alignment type, 4 Row, 10 Column, PCB Mount header.

Technical specifications
Connection Einpressanschluss
Contact type Stift
contact surface vergoldet
Rated current 0.5 A
Orientation gerade
Pin number 40-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes